Filter Your Search
1 - 2 of 2 results
|
UC39431DTR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2.3 V | 36 V | 50 mA | 15 V | 2.2 V | 36 V | 1 | YES | YES | PROGRAMMABLE TO PROVIDE REGULATED VOLTAG... more | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
UC39431DTRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2.3 V | 36 V | 50 mA | 15 V | 2.2 V | 36 V | 1 | YES | YES | PROGRAMMABLE TO PROVIDE REGULATED VOLTAG... more | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |