Filter Your Search
1 - 10 of 5,830 results
|
UC3842BD1
STMicroelectronics
|
$0.1411 | Yes | Active | 1 | BIPOLAR | e4 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 30 V | 11.5 V | 15 V | R-PDSO-G8 | 1 | 1 A | PLASTIC/EPOXY | SOP8,.25 | NOT SPECIFIED | Not Qualified | SINGLE | 500 kHz | COMMERCIAL | GULL WING | DUAL | NOT SPECIFIED | |||||
|
UC3842BDG
onsemi
|
$0.2430 | Yes | Obsolete | 1 | BIPOLAR | e3 | 70 °C | 14 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | 14 | compliant | EAR99 | 8542.39.00.01 | onsemi | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 12 V | 15 V | R-PDSO-G14 | 1 | 1 A | PLASTIC/EPOXY | SOP14,.25 | 260 | Not Qualified | BUCK-BOOST | 500 kHz | COMMERCIAL | GULL WING | DUAL | 30 | 751A-03 | |||||
|
UC3844BD1G
onsemi
|
$0.2525 | Yes | End Of Life | 1 | BIPOLAR | e3 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 12 V | 15 V | R-PDSO-G8 | 1 | 1 A | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | SINGLE | 275 kHz | COMMERCIAL | GULL WING | DUAL | 30 | 751-07 | ||||
|
UC3844BD1013TR
STMicroelectronics
|
$0.2927 | Yes | Active | 1 | BIPOLAR | e4 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 30 V | 11.5 V | 15 V | R-PDSO-G8 | 1 | 1 A | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | SINGLE | 500 kHz | COMMERCIAL | GULL WING | DUAL | 30 | |||||
|
UC3845BD1013TR
STMicroelectronics
|
$0.3010 | Yes | Active | 1 | BIPOLAR | e4 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 30 V | 8.2 V | 15 V | R-PDSO-G8 | 1 | 1 A | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | SINGLE | 500 kHz | COMMERCIAL | GULL WING | DUAL | 30 | |||||
|
UC3843BD1G
onsemi
|
$0.3421 | Yes | Active | 1 | BIPOLAR | e3 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 12 V | 15 V | R-PDSO-G8 | 1 | 1 A | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | BUCK-BOOST | 500 kHz | COMMERCIAL | GULL WING | DUAL | 30 | 751-07 | |||||
|
UC3844BVD1R2G
onsemi
|
$0.3461 | Yes | Active | 1 | BIPOLAR | e3 | 105 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 12 V | 15 V | R-PDSO-G8 | 1 | 1 A | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | SINGLE | 275 kHz | INDUSTRIAL | GULL WING | DUAL | 30 | 751-07 | |||
|
UC3842BD1G
onsemi
|
$0.3697 | Yes | Obsolete | 1 | BIPOLAR | e3 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 12 V | 15 V | R-PDSO-G8 | 1 | 1 A | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | BUCK-BOOST | 500 kHz | COMMERCIAL | GULL WING | DUAL | 30 | 751-07 | |||||
|
UC3845BD1G
onsemi
|
$0.3842 | Yes | Active | 1 | BIPOLAR | e3 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 12 V | 15 V | R-PDSO-G8 | 1 | 1 A | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | SINGLE | 275 kHz | COMMERCIAL | GULL WING | DUAL | 30 | 751-07 | ||||
|
UC3844BD1R2G
onsemi
|
$0.4052 | Yes | Active | 1 | BIPOLAR | e3 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 12 V | 15 V | R-PDSO-G8 | 1 | 1 A | PLASTIC/EPOXY | SOP8,.25 | 260 | Not Qualified | SINGLE | 275 kHz | COMMERCIAL | GULL WING | DUAL | 30 | 751-07 |