Filter Your Search
1 - 3 of 3 results
|
UCC2813DTR-4
Unitrode Corporation
|
Check for Price | Transferred | 10 V | 2.5 V | 12 V | 9.3 V | 1 A | 1.2 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | SOIC-8 | unknown | ||||||||||||||||||||||||
|
UCC2813DTR-4G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 5 V | 11 V | 9.3 V | 4.925 V | 5.075 V | 1 A | 10 V | 12.5 V | 11 V | 30 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCC2813DTR-4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 5 V | 11 V | 9.3 V | 4.925 V | 5.075 V | 1 A | 10 V | 12.5 V | 11 V | 30 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | Texas Instruments |