Filter Your Search
1 - 1 of 1 results
|
UCC281DPTR-5G4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 9 V | 5.15 V | 5 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 9 V | 0.003 % | 0.005 % | 1 | 5.125 V | 4.875 V | BICMOS | 2.5 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |