Filter Your Search
1 - 1 of 1 results
![]() |
UCC28501DWG4
Texas Instruments
|
$5.1531 | No | Obsolete | 12 V | 15 V | 10.3 V | 1.2 A | 12 V | 18 V | 4 mA | YES | BOOST | 120 kHz | CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |