Filter Your Search
1 - 6 of 6 results
|
UCC2895DW
Texas Instruments
|
$5.0050 | Yes | Yes | Active | 12 V | 5 V | 16.5 V | 10 V | 4.94 V | 5.06 V | 100 mA | 12 V | 10 V | 16.5 V | 6 mA | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCC2895DWTR
Texas Instruments
|
$5.3590 | Yes | Yes | Active | 12 V | 5 V | 16.5 V | 10 V | 4.94 V | 5.06 V | 100 mA | 12 V | 10 V | 16.5 V | 6 mA | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCC2895DWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 16.5 V | 10 V | 4.94 V | 5.06 V | 100 mA | 12 V | 10 V | 16.5 V | 6 mA | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCC2895DWTR
Unitrode Corporation
|
Check for Price | Transferred | 12 V | 17.5 V | 9.8 V | 100 mA | YES | PHASE-SHIFT | 1 MHz | CONFIGURABLE CURRENT MODE OPERATION | SWITCHING CONTROLLER | VOLTAGE-MODE | PHASE-SHIFT CONTROL | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | SOIC-20 | unknown | ||||||||||||||||||||||||||
|
UCC2895DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 16.5 V | 10 V | 4.94 V | 5.06 V | 100 mA | 12 V | 10 V | 16.5 V | 6 mA | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCC2895DW
Unitrode Corporation
|
Check for Price | No | Transferred | 12 V | 17.5 V | 9.8 V | 100 mA | YES | PHASE-SHIFT | 1 MHz | CONFIGURABLE CURRENT MODE OPERATION | SWITCHING CONTROLLER | VOLTAGE-MODE | PHASE-SHIFT CONTROL | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-20 | unknown |