Filter Your Search
1 - 1 of 1 results
|
UCC28C42QDRQ1
Texas Instruments
|
$0.8203 | Yes | Yes | Active | 15 V | 18 V | 12 V | 1 A | 18 V | YES | BUCK-BOOST | 1 MHz | OUTPUT VOLATGE-MAX= 18V; ALSO OPERATES WITH VOLATGE CONTROL MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | 2017-10-07 | Texas Instruments |