Filter Your Search
1 - 3 of 3 results
|
UCC3305N
Unitrode Corporation
|
Check for Price | Transferred | 6.6 V | 1 A | NO | SINGLE | 120 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITRODE CORP | DIP-28 | unknown | |||||||||||||||||||
|
UCC3305NG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 6.6 V | 18 V | 5 V | 1 A | 6.6 V | NO | SINGLE | 120 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.32 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | compliant | DIP | 28 | EAR99 | 8542.39.00.01 | ||
|
UCC3305N
Texas Instruments
|
Check for Price | Yes | Obsolete | 6.6 V | 18 V | 5 V | 1 A | 6.6 V | NO | SINGLE | 120 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.32 mm | 5.08 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-28 | compliant |