Filter Your Search
1 - 6 of 6 results
|
UCC3889D
Texas Instruments
|
$1.3601 | Yes | Yes | Active | 9 V | 12 V | 9.3 V | 6.6 V | 200 mA | 8.6 V | 9.3 V | YES | BUCK-BOOST | 250 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UCC3889DTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 9 V | 12 V | 9.3 V | 6.6 V | 200 mA | 8.6 V | 9.3 V | YES | BUCK-BOOST | 250 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UCC3889DG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 9 V | 12 V | 9.3 V | 6.6 V | 200 mA | 8.6 V | 9.3 V | YES | BUCK-BOOST | 250 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UCC3889DTR
Unitrode Corporation
|
Check for Price | Transferred | 18 V | 8.6 V | 6.6 V | 200 mA | 2.5 mA | YES | SINGLE | 250 kHz | SUPPORTS CASCADED FLYBACK | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | |||||||||||||||||||||||
|
UCC3889D
Unitrode Corporation
|
Check for Price | Transferred | 18 V | 8.6 V | 6.6 V | 200 mA | 2.5 mA | YES | SINGLE | 250 kHz | SUPPORTS CASCADED FLYBACK | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | |||||||||||||||||||||||
|
UCC3889DTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 V | 9.3 V | 6.6 V | 200 mA | YES | SINGLE | 100 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |