Filter Your Search
1 - 1 of 1 results
|
UCD3020RGZT
Texas Instruments
|
$3.4449 | Yes | Yes | Active | 3.3 V | 3.3 V | 3.6 V | 3 V | 3.3 V | 80 mA | 6 | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N48 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 7 X 7 MM, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |