Filter Your Search
1 - 1 of 1 results
![]() |
UDN2549B
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 1 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 600 mA | INVERTED | 5.25 V | 4.75 V | NO | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |