Filter Your Search
1 - 6 of 6 results
|
UDN2987LWTR-6
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 8 | BIPOLAR | 350 mA | YES | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ALLEGRO MICROSYSTEMS LLC | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
UDN2987LW-6
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 8 | BIPOLAR | 350 mA | YES | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
UDN2987LWTR-6-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Not Recommended | 30 V | OPEN-EMITTER | 8 | 350 mA | 1000 ns | 600 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 8 | SINK | -500 A | 18 mA | 35 V | 4.75 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC-20 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | Allegro Microsystems | ||
|
UDN2987LW-6-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 30 V | 8 | 350 mA | 1000 ns | 600 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE | 350 mA | 35 V | 4.75 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | Allegro Microsystems | |||||||
|
UDN2987LW
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 8 | 500 mA | 4 µs | 600 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 8 | SOURCE | 350 mA | 35 V | 7 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||||
|
UDN2987LWTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 8 | 500 mA | 4 µs | 600 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 8 | SOURCE | 350 mA | 35 V | 7 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 |