Filter Your Search
1 - 1 of 1 results
|
UDN2987LW-6-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 30 V | 8 | 350 mA | 1000 ns | 600 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE | 350 mA | 35 V | 4.75 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |