Filter Your Search
1 - 2 of 2 results
|
UIQ48T48050-PDA0G
Bel Power Solutions
|
Check for Price | Yes | Transferred | 48 V | 5 V | 75 V | 18 V | 48 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 240 W | CSA, EN, IEC, UL | 85 °C | -40 °C | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||||
|
UIQ48T48050-PDA0G
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 75 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DATA CAPTURED FROM 300 LFM AIR FLOW | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-P8 | 25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 11.18 mm | BEL FUSE INC | , | compliant | EAR99 |