Filter Your Search
1 - 2 of 2 results
|
ULN2069B
STMicroelectronics
|
$1.7302 | Yes | Obsolete | 5 V | 4 | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | LOGIC LEVEL COMPATIBLE | TRANSIENT | 4 | SINK | 1.5 A | NO | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
ULN2069B
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 4 | 1.75 A | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | LOW-LEVEL LOGIC COMPATIBLE | TRANSIENT | 4 | SINK | 1.5 A | NO | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |