Parametric results for: ultra fast recovery modul... under Power Supply Modules

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
-
-
-
Manufacturer: UltraVolt Inc
Select parts from the table below to compare.
Compare
Compare
0.2US12-N0.1
UltraVolt Inc
Check for Price Contact Manufacturer 12 V 200 V 15.5 V 11.5 V 1 NO YES SEATED HGT NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 100 mW R-XDMA-T7 50 °C -10 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 20.5 mm 25.5 mm 11 mm ULTRAVOLT INC PACKAGE-7 unknown EAR99
10A12-N4
UltraVolt Inc
Check for Price Contact Manufacturer 12 V 16 V 11 V 10 kV 10 A 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 0.04242 Vrms 4 W CE, UL 65 °C -40 °C 38.1 mm 94 mm ULTRAVOLT INC unknown EAR99
0.5US12-P0.1
UltraVolt Inc
Check for Price Contact Manufacturer 12 V 500 V 15.5 V 11.5 V 1 NO YES SEATED HGT NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 100 mW R-XDMA-T7 50 °C -10 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 20.5 mm 25.5 mm 11 mm ULTRAVOLT INC PACKAGE-7 unknown EAR99
0.3US5-P0.1
UltraVolt Inc
Check for Price Contact Manufacturer 5 V 300 V 5.5 V 4.5 V 1 NO YES SEATED HGT NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 100 mW R-XDMA-T7 50 °C -10 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 20.5 mm 25.5 mm 11 mm ULTRAVOLT INC PACKAGE-7 unknown EAR99
2A12-P4
UltraVolt Inc
Check for Price Contact Manufacturer 12 V 16 V 11 V 2 kV 15 A 1 DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 20 W UL, CE, IEC, DEMKO 65 °C -40 °C 38.1 mm 94 mm ULTRAVOLT INC unknown EAR99
15FL12-12W
UltraVolt Inc
Check for Price Yes Contact Manufacturer 12 V 5.1 V 12.6 V 11.4 V 5.049 V 5.151 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 12 W R-PDMA-T14 55 °C -20 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 38.1 mm 144.8 mm 31.07 mm ULTRAVOLT INC ROHS COMPLIANT, PLASTIC, PACKAGE-14 compliant EAR99
0.5US5-P0.1
UltraVolt Inc
Check for Price Contact Manufacturer 5 V 500 V 5.5 V 4.5 V 1 NO YES SEATED HGT NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 100 mW R-XDMA-T7 50 °C -10 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 20.5 mm 25.5 mm 11 mm ULTRAVOLT INC PACKAGE-7 unknown EAR99
2C24-P125
UltraVolt Inc
Check for Price Contact Manufacturer 24 V 30 V 23 V 2 kV 62 mA 1 DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 125 W CE, UL 65 °C -40 °C 114.3 mm 114.3 mm ULTRAVOLT INC unknown EAR99
0.3US5-N0.1
UltraVolt Inc
Check for Price Contact Manufacturer 5 V 300 V 5.5 V 4.5 V 1 NO YES SEATED HGT NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 100 mW R-XDMA-T7 50 °C -10 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 20.5 mm 25.5 mm 11 mm ULTRAVOLT INC PACKAGE-7 unknown EAR99
2C24-P250-I10
UltraVolt Inc
Check for Price Yes Contact Manufacturer 24 V 30 V 23 V 2 kV 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 250 W R-XXMA-X22 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 22 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED ULTRAVOLT INC PACKAGE-22 compliant EAR99