Filter Your Search
1 - 10 of 11,790 results
|
SK3020CD2
Diotec Semiconductor AG
|
$0.1507 | Yes | Obsolete | 15 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 320 A | 1 | 20 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | TO-263, D2PAK-3 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SS15U45
Yangzhou Yangjie Electronics Co Ltd
|
$0.1968 | Yes | Active | 15 A | 470 mV | 500 µA | SILICON | 45 V | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | FAST RECOVERY | 275 A | 1 | 45 V | R-PDSO-F3 | TO-277 | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SK1545YD2-3G
Diotec Semiconductor AG
|
$0.1991 | Yes | Active | 15 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 45 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | 2019-01-21 | Diotec | |||||||||||
|
MBR30H100CTG
onsemi
|
$0.2021 | Yes | Active | 15 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 221A | ||||||||||
|
MBR15U60-TP
Micro Commercial Components
|
$0.2180 | Yes | Active | 15 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PDSO-F3 | e3 | TO-277 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F3 | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||||||||||
|
SS15U100
Yangzhou Yangjie Electronics Co Ltd
|
$0.2266 | Yes | Active | 15 A | 800 mV | 500 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | FAST RECOVERY | 275 A | 1 | 100 V | R-PDSO-F3 | TO-277 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
VS-15EWX06FN-M3
Vishay Intertechnologies
|
$0.2282 | Yes | Active | 15 A | 3.2 V | 32 ns | 50 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY HIGH POWER | 120 A | 1 | 600 V | Not Qualified | R-PSSO-G2 | TO-252AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3 | compliant | Vishay | |||||||||||||
|
MBR3050CT
Yangzhou Yangjie Electronics Co Ltd
|
$0.2336 | Yes | Contact Manufacturer | 15 A | 800 mV | SILICON | RECTIFIER DIODE | NO | 50 V | SCHOTTKY | GENERAL PURPOSE | 200 A | 150 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
SDT3060VCTFP
Diodes Incorporated
|
$0.2412 | Active | 15 A | 600 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | FAST SOFT RECOVERY | 200 A | 1 | 60 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | unknown | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||||||||
|
SB1540-3G
Diotec Semiconductor AG
|
$0.2452 | Yes | Active | 15 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, TR, 13 INCH | GENERAL PURPOSE | 340 A | 1 | 40 V | O-PALF-W2 | e3 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec |