Filter Your Search
1 - 10 of 11 results
|
UPC1093TA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.33 ppm/°C | OTHER | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -20 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
|
UPC1093TA-1-E1-AT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | MM | 5 | PLSP0005ZD-A5 | ||||||||||||||||||||||||||||||||
|
UPC1093TA-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.33 ppm/°C | OTHER | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -20 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | MM | 5 | PLSP0005ZB | |||||
|
UPC1093T-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.495 V | 36 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | OTHER | R-PSSO-F3 | Not Qualified | 85 °C | -20 °C | 235 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | , TO-243 | compliant | 5A002 | 8542.39.00.01 | Renesas Electronics | |||||||
|
UPC1093TA-E1-AT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.33 ppm/°C | OTHER | R-PDSO-G5 | Not Qualified | 85 °C | -20 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | MM | 5 | PLSP0005ZD-A5 | |||||||
|
UPC1093TA-E2-AT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.33 ppm/°C | OTHER | R-PDSO-G5 | Not Qualified | 85 °C | -20 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | MM | 5 | PLSP0005ZD-A5 | |||||||
|
UPC1093TA
NEC Electronics Group
|
Check for Price | Obsolete | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.4 mm | NEC ELECTRONICS CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 5 | |||||||||||||||||||||
|
UPC1093TA-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.33 ppm/°C | OTHER | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -20 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | MM | 5 | PLSP0005ZB | |||||
|
UPC1093TA
Renesas Electronics Corporation
|
Check for Price | No | Active | 2.495 V | 2.495 V | 36 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | OTHER | R-PDSO-G5 | e0 | Not Qualified | 85 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.4 mm | RENESAS ELECTRONICS CORP | LSSOP, TSOP5/6,.11,37 | compliant | 5A002 | 8542.39.00.01 | |||||||||
|
UPC1093T-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.33 ppm/°C | OTHER | Not Qualified | 85 °C | -20 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-243 | YES | RENESAS ELECTRONICS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 |