Filter Your Search
1 - 6 of 6 results
|
UPC24M12AHF
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 27 V | 13 V | 12 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 36 V | 0.12 % | 0.06 % | 1 | 12.35 V | 11.65 V | BIPOLAR | 3 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | RENESAS ELECTRONICS CORP | SFM | , SIP3,.1ISO-TB | 3 | compliant | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
UPC24M12AHF-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 27 V | 13 V | 12 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.35 V | 11.65 V | BIPOLAR | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | ISOLATED, PLASTIC, TO-220, SIP-3 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
UPC24M12AHF-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 27 V | 13 V | 12 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 36 V | 0.12 % | 0.06 % | 1 | 12.35 V | 11.65 V | BIPOLAR | 3 % | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -20 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | RENESAS ELECTRONICS CORP | SFM | ISOLATED, PLASTIC, TO-220, SIP-3 | 3 | compliant | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | PRSS0003AH | Renesas Electronics | ||
|
UPC24M12AHF-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 27 V | 13 V | 12 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.35 V | 11.65 V | BIPOLAR | 2.9 % | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | SFM | ISOLATED, PLASTIC, TO-220, SIP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
UPC24M12AHF
NEC Electronics Group
|
Check for Price | No | Obsolete | 27 V | 13 V | 12 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.35 V | 11.65 V | BIPOLAR | 2.9 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | SFM | ISOLATED, PLASTIC, TO-220, SIP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
UPC24M12AHF
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 27 V | 13 V | 12 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.35 V | 11.65 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | ISOLATED, PLASTIC, TO-220, SIP-3 | compliant | Fixed,Positive,Single Output,Ldo |