Filter Your Search
1 - 3 of 3 results
|
UPC259C
NEC Electronics America Inc
|
Check for Price | Obsolete | 6 mV | 2.8 V/us | 500 nA | 5.7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 10000 | 20000 | R-PDIP-T8 | Not Qualified | 100 dB | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.8 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-8 | unknown | ||||||||||||||||||
|
UPC259C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 6 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL | 25000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP8,.3 | unknown | DIP | 8 | 5A002 | 8542.33.00.01 | |||||||||||||||
|
UPC259C-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL | 25000 | R-PDIP-T8 | Not Qualified | e6 | 70 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP-8 | unknown | 5A002 | 8542.33.00.01 | Renesas Electronics |