Filter Your Search
1 - 2 of 2 results
|
UPC29M05T-E2-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 6 V | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.8 mm | RENESAS ELECTRONICS CORP | MP-3Z | LEAD FREE, SC-63, 3 PIN | 3 | PRSS0004ZM-B3 | compliant | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Renesas Electronics | ||||
|
UPC29M05T-E2-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.8 mm | NEC ELECTRONICS CORP | SC-63 | LEAD FREE, SC-63, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |