Filter Your Search
1 - 8 of 8 results
|
UPC317H
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | , | compliant | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
UPC317HF
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38.7 V | 3 V | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | PLASTIC, SIP-3 | compliant | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||
|
UPC317HF-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38.7 V | 3 V | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, SIP-3 | compliant | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||
|
UPC317HF-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | PLASTIC, SIP-3 | compliant | Adjustable,Positive,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UPC317HF-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.75 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1.5 % | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -20 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SIP-3 | compliant | Adjustable,Positive,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
|
UPC317HF
NEC Electronics Group
|
Check for Price | No | Obsolete | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | , | compliant | Adjustable,Positive,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UPC317H-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | PLASTIC, SIP-3 | compliant | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
UPC317H-AZ
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | , | compliant | Adjustable,Positive,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 |