Filter Your Search
1 - 1 of 1 results
![]() |
UPC78N10H-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 30 V | 12.5 V | 10 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSIP-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.3 mm | SINGLE | 2.7 mm | 14.5 mm | RENESAS ELECTRONICS CORP | SIP | SIP, | 3 | unknown | EAR99 | 8542.39.00.01 |