Filter Your Search
1 - 2 of 2 results
|
UPD6P8BMC-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 4 MHz | 8 | 4.5 MHz | 8 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 3.6 V | 1.9 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e6 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | RENESAS ELECTRONICS CORP | LSSOP | 7.62 MM, LEAD FREE, PLASTIC, SSOP-20 | 20 | PLSP0020JC-A20 | unknown | 8542.31.00.01 | ||
|
UPD6P8BMC-5A4-A
NEC Electronics America Inc
|
Check for Price | Yes | Obsolete | 4 | 4 MHz | 8 | 4.5 MHz | 8 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 3.6 V | 1.9 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e6 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | NEC ELECTRONICS AMERICA INC | 7.62 MM, LEAD FREE, PLASTIC, SSOP-20 | compliant |