Filter Your Search
1 - 2 of 2 results
|
UPD703002GC-25-XXX-7EA
NEC Electronics Group
|
Check for Price | No | Obsolete | 32 | 25 MHz | 16 | 24 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, FINE PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | ||
|
UPD703002GC-25-XXX-8EU
NEC Electronics Group
|
Check for Price | Obsolete | 32 | 25 MHz | 25 MHz | YES | 5 V | MICROCONTROLLER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | unknown | 8542.31.00.01 |