Filter Your Search
1 - 9 of 9 results
|
UPD703003AGC(A)-33-XXX-8EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 20 | 33 MHz | 117 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
UPD703003AGC(A)-33-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 33 MHz | 32768 | 4096 | V850 | 16 | 20 | 33 MHz | 75 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | 8 | YES | MROM | 92.6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LFQFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | PLQP0100KI-B100 | ||||||
|
UPD703003AGC-33-XXX-8EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 20 | 33 MHz | 75 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
UPD703003AGC-33-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 33 MHz | 32768 | 4096 | V850 | 16 | 20 | 33 MHz | 75 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | 8 | YES | MROM | 92.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LFQFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | PLQP0100KI-B100 | |||||||
|
UPD703003AGC-33-XXX-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 33 MHz | 16 | 20 | 33 MHz | 117 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
UPD703003AGC-25-8EU
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | 32768 | 4096 | V850 | YES | 5 V | CMOS | FLASH | 75 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
UPD703003AGC-25-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 25 MHz | 32768 | 4096 | V850 | 16 | 20 | 25 MHz | 75 | YES | 5 V | MICROCONTROLLER, RISC | MOS | YES | NO | YES | 8 | YES | MROM | 75 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | |||||
|
UPD703003AGC-33-XXX-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 33 MHz | 16 | 20 | 33 MHz | 117 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP | LFQFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | PLQP0100KI-B100 | |||||||||
|
UPD703003AGC-25-XXX-8EU
NEC Electronics Group
|
Check for Price | No | Transferred | 32 | 25 MHz | 16 | 20 | 25 MHz | 75 | YES | 5 V | MICROCONTROLLER, RISC | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 |