Filter Your Search
1 - 2 of 2 results
|
UPD703220GC-9EB-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 34 MHz | 16 | 38 | 17 MHz | 65 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TFQFP | TFQFP, | 120 | PTQP0120LB | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD703220GC-9EB-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 34 MHz | 16 | 38 | 17 MHz | 65 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | TFQFP, | 120 | compliant | 8542.31.00.01 |