Filter Your Search
1 - 5 of 5 results
|
UPD70F3284YGJ-UEN
Renesas Electronics Corporation
|
Check for Price | Obsolete | NEC ELECTRONICS AMERICA INC | LFQFP | LFQFP, | 144 | PLQP0144KD-D144 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
UPD70F3284YGJ-UEN-A
NEC Electronics America Inc
|
Check for Price | Transferred | 32 | 20 MHz | 16 | 24 | 20 MHz | 128 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144 | unknown | ||||||||||||||||||||
|
UPD70F3284YGJ-UEN-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 24 | 20 MHz | 128 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD70F3284YGJ-UEN-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 393216 | 32768 | V850 | 16 | 24 | 20 MHz | 128 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 70 mA | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP144,.87SQ,20 | 144 | PLQP0144KD-D144 | compliant | 8542.31.00.01 | Renesas Electronics | 5A002 | ||
|
UPD70F3284YGJ-UEN
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 10 MHz | 128 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 20 X 20 MM, PLASTIC, LQFP-144 | compliant |