Filter Your Search
1 - 1 of 1 results
|
UPD70F3370AM2GBA-GAH-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 131072 | 8192 | V850 | 16 MHz | 49 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | FLASH | 47 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KF | compliant | Renesas Electronics |