Filter Your Search
1 - 1 of 1 results
|
UPD70F3580GCA2-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 32 | 64 MHz | 1048576 | 65536 | V850 | 20 MHz | 76 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FLASH | 64 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e4 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP, QFP100,.63SQ,20 | 100 | PLQP0100KI | compliant | 8542.31.00.01 | Renesas Electronics |