Filter Your Search
1 - 1 of 1 results
|
UPD70F3614M2GBA-GAH-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 20 MHz | 262144 | 16384 | V850 | 16 MHz | 51 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 35 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | PLQP0064KF | compliant | 5A002 | 8542.31.00.01 | Renesas Electronics |