Filter Your Search
1 - 1 of 1 results
![]() |
UPD70F3618M2GKA1-GAK-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 20 MHz | 196608 | 12288 | V850 | 16 MHz | 67 | 3 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 9 | 3 | 8 | 8 | YES | FLASH | 32 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 110 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP80,.55SQ,20 | 80 | PLQP0080KE | compliant | 5A002 | 8542.31.00.01 | Renesas Electronics |