Filter Your Search
1 - 3 of 3 results
![]() |
UPD70F3735GK-GAK-AX
Renesas Electronics Corporation
|
$4.0402 | Yes | Yes | End Of Life | 32 | 20 MHz | 131072 | 8192 | V850 | 16 | 18 | 10 MHz | 66 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP80,.55SQ,20 | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD70F3735GK-GAK-AX
NEC Electronics America Inc
|
Check for Price | Transferred | 32 | 20 MHz | 16 | 18 | 10 MHz | 66 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, LEAD FREE, PLASTIC, LQFP-80 | unknown | ||||||||||||||||
![]() |
UPD70F3735GK-GAK-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 18 | 10 MHz | 66 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 80 | compliant | 8542.31.00.01 |