Filter Your Search
1 - 1 of 1 results
|
UPD70F3741GC-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 32 MHz | 786432 | 61440 | V850 | 16 | 22 | 32 MHz | 84 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 64 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KI | compliant | Renesas Electronics |