Filter Your Search
1 - 2 of 2 results
|
UPD70F3744GJ-GAE-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 32 | 32 MHz | 524288 | 40960 | V850 | 10 MHz | 128 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 64 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP144,.87SQ,20 | 144 | PLQP0144KD | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD70F3744GJ-GAE-AX
NEC Electronics Group
|
Check for Price | Transferred | YES | MICROCONTROLLER, RISC | CMOS | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | NEC ELECTRONICS CORP | QFP | , | 144 | unknown | 8542.31.00.01 |