Filter Your Search
1 - 2 of 2 results
|
UPD70F3752GC-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 32 | 32 MHz | 262144 | 16384 | V850 | 16 | 16 | 16 MHz | 60 | YES | 4 V | MICROCONTROLLER | MOS | YES | YES | YES | 8 | YES | FLASH | 53 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KI | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD70F3752GC-UEU-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 32 MHz | 16 | 16 | 16 MHz | 60 | YES | MICROCONTROLLER | MOS | YES | YES | YES | YES | FLASH | 5.5 V | 3.5 V | S-PQFP-G100 | Not Qualified | e4 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 |