Filter Your Search
1 - 1 of 1 results
![]() |
UPD70F3762GC-UEU-AX
Renesas Electronics Corporation
|
$11.2669 | Yes | Yes | End Of Life | 32 | 48 MHz | 524288 | 57344 | V850 | 16 | 16 | 48 MHz | 77 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 19 | 6 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 3.3 V | S-PQFP-G100 | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 100 | PLQP0100KI | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |