Filter Your Search
1 - 3 of 3 results
![]() |
UPD70F3764GC-UEU-AX
Renesas Electronics Corporation
|
$12.7264 | Yes | Yes | End Of Life | 32 | 48 MHz | 524288 | 57344 | V850 | 16 | 6 MHz | 75 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 120 mA | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KI | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD70F3764GC-UEU-AX
NEC Electronics America Inc
|
Check for Price | Transferred | 32 | 48 MHz | 16 | 6 MHz | 75 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | unknown | |||||||||||||||||
![]() |
UPD70F3764GC-UEU-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 16 | 6 MHz | 75 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 |