Filter Your Search
1 - 10 of 121 results
|
UPD78243GC-AB8
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 512 | UPD78K2 | 8 | 20 | 12 MHz | 36 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | QFP64,.7SQ,32 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, QFP64,.7SQ,32 | 64 | unknown | 8542.31.00.01 | |||||||
|
UPD78214GC(A)-XXX-AB8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 512 | UPD78K2 | 8 | 20 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | QFP | QFP, QFP64,.7SQ,32 | 64 | unknown | 8542.31.00.01 | ||||
|
UPD78214GQ-XXX-36
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | QIP | PLASTIC, QUIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||
|
UPD78214L(A)-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | NEC ELECTRONICS CORP | QFJ | 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | 68 | compliant | 8542.31.00.01 | ||||||||||
|
UPD78217AGC
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 1024 | UPD78K2 | YES | 5 V | CMOS | 40 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
UPD78218AGC-XXX-ABE
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 32768 | 1024 | UPD78K2 | YES | 5 V | CMOS | MROM | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
UPD78212CW-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 384 | UPD78K2 | 8 | 20 | 12 MHz | 54 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||||
|
UPD78234GC(A)-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 64 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||
|
UPD78218ACW-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 32768 | 1024 | UPD78K2 | 8 | 20 | 12 MHz | 54 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||||
|
UPD78214CW(A)-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 512 | UPD78K2 | 8 | 20 | 12 MHz | 36 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |