Filter Your Search
1 - 10 of 841 results
|
UPD789322GB-XXX-8ET-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 8 | 5 MHz | 5 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e6 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 52 | compliant | 8542.31.00.01 | |||||||||||
|
UPD789186GA-XXX-3BS
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 31 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | OTPROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | NEC ELECTRONICS CORP | QFP | QFP, | 44 | compliant | 8542.31.00.01 | ||||||||||||||||
|
UPD789842GB-XXX-8ES-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 8 | 8.5 MHz | 8.5 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | ||||||||||
|
UPD789314GC-XXX-AB8
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 4 MHz | 4 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | NO | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||
|
UPD789122AMC-XXX-5A4
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 5 MHz | 5 MHz | 20 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 30 | unknown | 8542.31.00.01 | |||||||||||
|
UPD789132GS-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 20 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SOIC | 0.300 INCH, SHRINK, PLASTIC, SOP-30 | 30 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD789111GS-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 2048 | 256 | UPD78K0 | 5 MHz | 20 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 3.1 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | SOIC | SSOP, SSOP30,.3 | 30 | unknown | 8542.31.00.01 | |||||||
|
UPD789405AGK-XXX-9EU-A
NEC Corp
|
Check for Price | Transferred | NEC CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
UPD789832GJ-XXX-UEN
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | 144 | compliant | 8542.31.00.01 | |||||||||
|
UPD789052MC-XXX-5A4
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 5 MHz | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | YES | EEPROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | NEC ELECTRONICS CORP | SSOP | 0.300 INCH, 7.62 MM, PLASTIC, SSOP-20 | 20 | unknown | 8542.31.00.01 |