Filter Your Search
1 - 10 of 29 results
|
UPD789176YGB-XXX-3BS
NEC Electronics Group
|
Check for Price | No | Transferred | 8 | 5 MHz | 31 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | QFP, | 44 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
UPD789176YGB-8ES-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 16384 | 512 | 512 | 78K0S | 31 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | NO | 4 | 8 | 8 | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 44 | PLASTIC | LQFP | QFP44,.5SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP-44 | 44 | compliant | 8542.31.00.01 | PLQP0044GC-C | 2020-10-07 | Renesas Electronics | |||||||||||
|
UPD789176YCU-XXX
NEC Electronics Group
|
Check for Price | No | Transferred | 8 | 5 MHz | 31 | NO | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS CORP | DIP | SDIP, | 42 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
UPD789176GB-XXX-8ES-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
UPD789176GB(A)-XXX-8ES
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 10 X 10 MM, PLASTIC, LQFP-44 | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
UPD789176GB(A2)-XXX-8ES
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 16384 | 512 | UPD78K0 | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e0 | 125 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||||||||||||
|
UPD789176GBA-XXX-8ES
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
UPD789176GBA1-XXX-8ES
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
UPD789176YGB-XXX-8ES-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 5 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
UPD789176YGB-XXX-3BS
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 16384 | 512 | UPD78K0 | 5 MHz | 31 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 18.3 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, PLASTIC, QFP-44 | 44 | unknown | 8542.31.00.01 |