Filter Your Search
1 - 10 of 3,977 results
|
UPD78F0148M5GCA-8BT
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8 | 16 | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||
|
UPD78F0138HGK(A1)-9ET
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 8 | 16 MHz | 61440 | 2048 | UPD78K0 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MIN SUPPLY@ 2 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 29.4 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.55SQ,25 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||
|
UPD78F0134HGC(A1)-8BS
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 8 | 16 MHz | 32768 | 1024 | UPD78K0 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MIN SUPPLY@ 2 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 29.4 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||
|
UPD78F0565MC-CAA-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.4 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 20 | compliant | 8542.31.00.01 | ||||||||||||||||
|
UPD78F0536GK(A)-GAJ-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F0385GK(T2)-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 61440 | 1024 | UPD78K0 | 20 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 80 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD78F0534GK-UBT
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | MOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | NEC ELECTRONICS CORP | QFP | QFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||||||
|
UPD78F0134M2GC(A1)-8BS
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 32768 | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F0148M5GK(A1)-9EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8 | 16 | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD78F0531FC(T)-AA1-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BUTT | 500 µm | BOTTOM | 980 µm | 5 mm | 5 mm | NEC ELECTRONICS CORP | LGA | VFLGA, | 64 | compliant | 8542.31.00.01 |