Filter Your Search
1 - 1 of 1 results
![]() |
UPD78F0513AMC-GAA-AX
Renesas Electronics Corporation
|
$2.4402 | Yes | Yes | Not Recommended | 8 | 20 MHz | 32768 | 1024 | UPD78K0 | 20 MHz | 31 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | SSOP | SSOP38,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 12.3 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SSOP38,.3 | 38 | PRSP0038JA | compliant | Renesas Electronics |