Filter Your Search
1 - 4 of 4 results
|
UPD78F0550MA-FAA-AX
Renesas Electronics Corporation
|
$1.5600 | Yes | Yes | Not Recommended | 8 | 10 MHz | 4096 | 384 | UPD78K0 | 10 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.9 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.725 mm | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SSOP16,.25 | 16 | PRSP0016JC | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
UPD78F0550MA-FAA-E2-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 4096 | 384 | UPD78K0 | 10 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.9 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
UPD78F0550MA-FAA-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.725 mm | 5.2 mm | NEC ELECTRONICS CORP | SOIC | SSOP, | 16 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD78F0550MA-FAA-E1-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 4096 | 384 | UPD78K0 | 10 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.9 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics |