Filter Your Search
1 - 2 of 2 results
|
UPD78F1142AGK-GAJ-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 | 20 MHz | 20 MHz | 55 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD78F1142AGK-GAJ-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 65536 | 4096 | UPD78K0 | 20 MHz | 55 | YES | 4 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | 8 | YES | FLASH | 12.5 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP64,.55SQ | 64 | compliant | 8542.31.00.01 | PLQP0064JA | Renesas Electronics |