Filter Your Search
1 - 3 of 3 results
|
UPD78F1144AGB-GAH-AX
NEC Electronics America Inc
|
Check for Price | Transferred | 16 | 20 MHz | 20 MHz | 55 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | unknown | ||||||||||||||||||
![]() |
UPD78F1144AGB-GAH-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 131072 | 8192 | UPD78K0 | 20 MHz | 55 | YES | 4 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | YES | YES | 8 | YES | FLASH | 12.5 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP64,.47SQ,20 | compliant | LQFP | 64 | PLQP0064KF | 8542.31.00.01 | Renesas Electronics | ||
![]() |
UPD78F1144AGB-GAH-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 | 20 MHz | 20 MHz | 55 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | QFP | 64 | 8542.31.00.01 |