Filter Your Search
1 - 4 of 4 results
|
UPD78F4046GC-3B9-A
NEC Electronics Group
|
Check for Price | Obsolete | 16 | 16 MHz | 16 | 20 | 32 MHz | 65 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e6 | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, QFP-80 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
UPD78F4046GC-3B9
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 65536 | 2048 | UPD78K4 | 16 | 20 | 32 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | -10 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
UPD78F4046GC-3B9-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 2048 | UPD78K4 | 16 | 20 | 20 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e6 | 4 | 70 °C | -10 °C | 260 | 10 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | PRQP0080JG-A80 | |||
|
UPD78F4046GC-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 16 MHz | 16 | 20 | 32 MHz | 65 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | -10 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 |