Filter Your Search
1 - 7 of 7 results
|
UPD78F9116BMC-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 16384 | 256 | UPD78K0 | 5 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | 8 | YES | FLASH | 22.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD78F9116BMC-5A4
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 16384 | 256 | UPD78K0 | YES | CMOS | FLASH | 22.5 mA | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | RENESAS ELECTRONICS CORP | LSSOP | 30 | PLSP0030JB | unknown | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||
|
UPD78F9116BMC-5A4-E2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD78F9116BMC-5A4-E1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD78F9116BMC-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 5 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD78F9116BMC-5A4
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 5 MHz | 20 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SSOP-30 | compliant | |||||||||||||||||
|
UPD78F9116BMC-5A4-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 5 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SSOP-30 | compliant |