Filter Your Search
1 - 2 of 2 results
|
UPD78F9502MA-CAC-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | UPD78K0 | 8 MHz | 8 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 12.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e6 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | LSSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP10,.25 | 10 | PLSP0010JA | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD78F9502MA-CAC-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 8 MHz | 8 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e6 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 10 | compliant | 8542.31.00.01 |