Filter Your Search
1 - 10 of 9,254 results
|
UPD78F1003GA-HAA-AX
Renesas Electronics Corporation
|
$6.1990 | Yes | Yes | Not Recommended | 16 | 20 MHz | 65536 | 3072 | UPD78K0R | 20 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 7.4 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFQFP | TFQFP, TQFP48,.35SQ | 48 | PTQP0048KC | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||
|
UPD780308GC-A86-8EU-A
Renesas Electronics Corporation
|
$10.3068 | Yes | Active | 8 | 5 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.65 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP-100 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
UPD780033AGK-XXX-8A8
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 4.1666 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
UPD78C14G-XXX-37
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 15 MHz | 16384 | 256 | UPD7800 | 8 | 8 | 15 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 30 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | QUIPFL64A,1.2/1.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 24.13 mm | 41.5 mm | RENESAS ELECTRONICS CORP | DIP | DIP, QUIPFL64A,1.2/1.4 | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
UPD78F1045GK-GAK-AX
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 24 MHz | 20 MHz | 71 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | 80 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
UPD78F8052GB-GAH-AX
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 10 MHz | 16384 | 768 | 768 | 78K | 8 MHz | 32 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | QUAD | RENESAS ELECTRONICS CORP | LFQFP-64 | 64 | PLQP0064KF-B | compliant | 8542.31.00.01 | Renesas Electronics | 2020-10-07 | |||||||||||||||||||
|
UPD78F9211FH-2A2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PBGA-B16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BALL | 500 µm | BOTTOM | 520 µm | 1.93 mm | 2.24 mm | NEC ELECTRONICS CORP | BGA | VFBGA, | 16 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
UPD78F1233GK-GAJ-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 40 MHz | 32768 | 1536 | UPD78K0R | 20 MHz | 55 | YES | 4 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 8.4 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP64,.55SQ | 64 | PLQP0064JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||
|
UPD78F0134M6GK-9ET
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 32768 | 1024 | UPD78K0 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY AT 5 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 27.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.55SQ,25 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | TQFP | 12 X 12 MM, PLASTIC, TQFP-64 | 64 | PTQP0064JA-A64 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||
|
UPD780328GC-XXX-9EB-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 61440 | 2560 | UPD78K0 | 10 MHz | 62 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MIN SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | MROM | 14.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | TQFP120,.64SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TFQFP | TFQFP, TQFP120,.64SQ,16 | 120 | PTQP0120LB | compliant | 8542.31.00.01 | Renesas Electronics | 5A002 |